Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM04B-XSRS-ETB (LF)(SN)Copy
Order Code2320515
Product RangeXSR
Also Known AsSM04B-XSRS-ETB
Your Part Number
4,229 In Stock
3,500 more incoming. You can reserve stock now
4,229 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.960 (CNY7.8648) |
| 100+ | CNY5.900 (CNY6.667) |
| 500+ | CNY5.280 (CNY5.9664) |
| 1000+ | CNY5.000 (CNY5.650) |
| 2500+ | CNY4.610 (CNY5.2093) |
| 5000+ | CNY4.150 (CNY4.6895) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY69.60 (CNY78.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM04B-XSRS-ETB (LF)(SN)Copy
Order Code2320515
Product RangeXSR
Also Known AsSM04B-XSRS-ETB
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing0.6mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeXSR
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SM04B-XSRS-ETB is a 4-position 1-row right-angle SMT Header with tin-plated copper alloy contacts and a natural colour polyamide 66 insulator. It can be connected to discrete wires.
- Space saving
- New strain relief structure
- Twin u-slot insulation displacement section
- 100MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.6mm
No. of Contacts
4Contacts
Product Range
XSR
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
