Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM03B-PASS-TB(LF)(SN)Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Full Reel2399488
Cut Tape2399346
Product RangePA
Also Known AsSM03B-PASS-TB
Your Part Number
2,093 In Stock
Need more?
2,093 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.550 | CNY10.55 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.550 (CNY11.9215) |
| 25+ | CNY6.810 (CNY7.6953) |
| 75+ | CNY6.710 (CNY7.5823) |
| 200+ | CNY6.610 (CNY7.4693) |
| 500+ | CNY6.510 (CNY7.3563) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY4.430 (CNY5.0059) |
| 3000+ | CNY2.940 (CNY3.3222) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM03B-PASS-TB(LF)(SN)Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Full Reel2399488
Cut Tape2399346
Product RangePA
Also Known AsSM03B-PASS-TB
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeSurface Mount
Product RangePA
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SM03B-PASS-TB(LF)(SN) is a 3-contact 1-row 2mm pitch Crimp Connector, 3A, 250VADC standard type rated. This PA series disconnectable Connector is made of tin plated copper contact, top and side entry PC board mounting directions here the housing has a secured locking device to prevent accidental disconnection because of routing wires or of vibration and also reverse and different circuit numbers mating and applicable to 22AWG wire gauge.
- Interchangeable between crimp and IDC socket
- Secondary retainers
- Harness variation
- 10Ω Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
3Contacts
Product Range
PA
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (2)
Alternatives for SM03B-PASS-TB(LF)(SN)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000722
