Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSLR-06VFCopy
Order Code3365574
Product RangeSL
Your Part Number
1,114 In Stock
Need more?
1,114 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.970 (CNY9.0061) |
| 100+ | CNY6.900 (CNY7.797) |
| 500+ | CNY2.060 (CNY2.3278) |
| 1000+ | CNY2.050 (CNY2.3165) |
| 2500+ | CNY2.040 (CNY2.3052) |
| 5000+ | CNY2.030 (CNY2.2939) |
Price for:Each
Minimum: 10
Multiple: 10
CNY79.70 (CNY90.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSLR-06VFCopy
Order Code3365574
Product RangeSL
Technical Datasheet
Product RangeSL
No. of Positions6Ways
Pitch Spacing3.96mm
For Use WithJST SSM-01T-P1.4 & SSM-21T-P1.4 Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SL
No. of Positions
6Ways
For Use With
JST SSM-01T-P1.4 & SSM-21T-P1.4 Pin Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
