Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSLR-03VFCopy
Order Code3365572
Product RangeSL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.720 (CNY1.9436) |
| 1000+ | CNY0.992 (CNY1.121) |
| 2500+ | CNY0.923 (CNY1.043) |
| 5000+ | CNY0.877 (CNY0.991) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.80 (CNY26.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSLR-03VFCopy
Order Code3365572
Product RangeSL
Technical Datasheet
Product RangeSL
No. of Positions3Ways
Pitch Spacing3.96mm
For Use WithJST SSM-01T-P1.4 & SSM-21T-P1.4 Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SL
No. of Positions
3Ways
For Use With
JST SSM-01T-P1.4 & SSM-21T-P1.4 Pin Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
