Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSLR-02VFCopy
Order Code3365571
Product RangeSL
Your Part Number
804 In Stock
Need more?
804 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.580 (CNY1.7854) |
| 25+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.310 (CNY1.4803) |
| 250+ | CNY0.718 (CNY0.8113) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.80 (CNY17.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSLR-02VFCopy
Order Code3365571
Product RangeSL
Technical Datasheet
Product RangeSL
No. of Positions2Ways
Pitch Spacing3.96mm
For Use WithJST SSM-01T-P1.4 & SSM-21T-P1.4 Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SL
No. of Positions
2Ways
For Use With
JST SSM-01T-P1.4 & SSM-21T-P1.4 Pin Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862
