Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSLP-01VCopy
Order Code3365576
Product RangeSL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.721 (CNY0.8147) |
Price for:Each
Minimum: 100
Multiple: 100
CNY72.10 (CNY81.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSLP-01VCopy
Order Code3365576
Product RangeSL
Technical Datasheet
Product RangeSL
No. of Positions1Ways
Pitch Spacing3.96mm
For Use WithJST SSF-01T-P1.4 & SSF-21T-P1.4 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SL
No. of Positions
1Ways
For Use With
JST SSF-01T-P1.4 & SSF-21T-P1.4 Socket Contacts
Gender
Plug
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000411
