Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSHIM-21T-P0.5Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel2399571
Cut Tape2399426
Product RangeHIL
Your Part Number
2,141 In Stock
Need more?
2,141 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.850 | CNY1.85 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.850 (CNY2.0905) |
| 125+ | CNY1.210 (CNY1.3673) |
| 375+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY0.862 (CNY0.9741) |
| 2500+ | CNY0.845 (CNY0.9548) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.486 (CNY0.5492) |
| 15000+ | CNY0.477 (CNY0.539) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSHIM-21T-P0.5Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel2399571
Cut Tape2399426
Product RangeHIL
Technical Datasheet
Product RangeHIL
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithHIL Series Receptacle Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HIL series Crimp Wire-to-Wire Connector has a mechanism to prevent an incomplete mating when mating connector.
- Inertia lock mechanism to prevent an incomplete mating
- Box-shaped contact to prevent the influence by external forces
- Polarizing key to prevent connector from mating with incorrect circuits
Applications
Industrial
Technical Specifications
Product Range
HIL
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
HIL Series Receptacle Housing Connectors
Contact Material
Copper
Technical Docs (1)
Alternatives for SHIM-21T-P0.5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000229
