Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSH3-SH3-28300Copy
Manufacturer Standard Lead Time18 weeks
Order Code1679138
Product RangeSH Series
Your Part Number
22,311 In Stock
Need more?
100 Delivery in 3-4 Business Days(SG stock)
22,211 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.360 (CNY11.7068) |
| 100+ | CNY10.330 (CNY11.6729) |
| 500+ | CNY10.290 (CNY11.6277) |
| 1000+ | CNY10.250 (CNY11.5825) |
| 2500+ | CNY10.210 (CNY11.5373) |
| 5000+ | CNY9.990 (CNY11.2887) |
Price for:Each
Minimum: 10
Multiple: 10
CNY103.60 (CNY117.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSH3-SH3-28300Copy
Manufacturer Standard Lead Time18 weeks
Order Code1679138
Product RangeSH Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeSH Series
Jacket ColourRed
SVHCNo SVHC (17-Dec-2015)
Product Overview
SH3-SH3-28300 is a SH series, crimp socket to crimp socket, cable assembly.
- 300mm cable length
- Red jacket colour
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
300mm
Jacket Colour
Red
Cable Length - Imperial
11.8"
Product Range
SH Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for SH3-SH3-28300
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
