Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS9B-PH-SM4-TB(LF)(SN)Copy
Manufacturer Standard Lead Time34 weeks
Order Code9492682
Product RangePH
Also Known AsS9B-PH-SM4-TB
Your Part Number
1,919 In Stock
Need more?
1,919 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.890 (CNY10.0457) |
| 25+ | CNY7.570 (CNY8.5541) |
| 75+ | CNY7.000 (CNY7.910) |
| 200+ | CNY6.430 (CNY7.2659) |
| 500+ | CNY5.740 (CNY6.4862) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.89 (CNY10.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS9B-PH-SM4-TB(LF)(SN)Copy
Manufacturer Standard Lead Time34 weeks
Order Code9492682
Product RangePH
Also Known AsS9B-PH-SM4-TB
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts9Contacts
Contact Termination TypeSurface Mount
Product RangePH
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The S9B-PH-SM4-TB(LF)(SN) is a 9-contact 2mm pitch Crimp Connector, 2A, 100V rated. This PH thin disconnectable wire to board Connector is made of tin plated copper undercoated copper alloy post, ivory PA wafer, tin plated copper coated brass solder tab having side entry PC board mounting direction. The dimple at the center of the contact ensures positive contact and low contact resistance at all times. The contact has a long wire strip holding length of 2.6 ±0.4mm, fully shrouded header and 24AWG applicable wire gauge.
- Surface mount model
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
9Contacts
Product Range
PH
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Alternatives for S9B-PH-SM4-TB(LF)(SN)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
