Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS8B-PHDSS (LF)(SN)Copy
Manufacturer Standard Lead Time35 weeks
Order Code1830792
Product RangePHD
Also Known AsS8B-PHDSS
Your Part Number
5,481 In Stock
6,500 more incoming. You can reserve stock now
5,481 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.020 (CNY3.4126) |
| 100+ | CNY2.550 (CNY2.8815) |
| 500+ | CNY2.280 (CNY2.5764) |
| 1000+ | CNY2.180 (CNY2.4634) |
| 2500+ | CNY2.060 (CNY2.3278) |
| 5000+ | CNY1.940 (CNY2.1922) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.20 (CNY34.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS8B-PHDSS (LF)(SN)Copy
Manufacturer Standard Lead Time35 weeks
Order Code1830792
Product RangePHD
Also Known AsS8B-PHDSS
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole
Product RangePHD
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S8B-PHDSS is a 8-contact 2mm pitch 2-row Crimp Connector, 3A, 250V rated. The PHD series fully shrouded header disconnectable wire to board Connector is made of tin plated copper undercoated copper alloy, ivory PA glass filled wafer having side entry PC board mounting direction and 22AWG applicable wire gauge.
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
8Contacts
Product Range
PHD
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (1)
Alternatives for S8B-PHDSS (LF)(SN)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522
