Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS08B-XASK-1(LF)(SN)Copy
Manufacturer Standard Lead Time33 weeks
Order Code9492194
Product RangeXA
Also Known AsS08B-XASK-1
Your Part Number
109 In Stock
Need more?
109 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY2.510 (CNY2.8363) |
| 250+ | CNY2.460 (CNY2.7798) |
| 500+ | CNY2.410 (CNY2.7233) |
| 1000+ | CNY2.360 (CNY2.6668) |
| 2500+ | CNY2.310 (CNY2.6103) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.20 (CNY29.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS08B-XASK-1(LF)(SN)Copy
Manufacturer Standard Lead Time33 weeks
Order Code9492194
Product RangeXA
Also Known AsS08B-XASK-1
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole
Product RangeXA
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The S08B-XASK-1(LF)(SN) is a 8-contact 2.5mm pitch Crimp Connector, 3A, 250V rated. This XA series right angled disconnectable wire to board connector is made of tin plated copper undercoated copper alloy pin, ivory PA glass filled body. The side entry PC board mounting with hook prevents accidental disconnection of the header. The reflow-treated round pins require low insertion force.
- Low insertion force
- 10Ω Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.5mm
No. of Contacts
8Contacts
Product Range
XA
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Alternatives for S08B-XASK-1(LF)(SN)
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00106
