Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS04B-XASK-1(LF)(SN)Copy
Manufacturer Standard Lead Time29 weeks
Order Code9492151
Product RangeXA
Also Known AsS04B-XASK-1
Your Part Number
6,076 In Stock
3,000 more incoming. You can reserve stock now
6,076 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.400 (CNY3.842) |
| 100+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.670 (CNY3.0171) |
| 1000+ | CNY2.540 (CNY2.8702) |
| 2500+ | CNY2.410 (CNY2.7233) |
| 5000+ | CNY2.280 (CNY2.5764) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.00 (CNY38.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS04B-XASK-1(LF)(SN)Copy
Manufacturer Standard Lead Time29 weeks
Order Code9492151
Product RangeXA
Also Known AsS04B-XASK-1
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Product RangeXA
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XA series wire-to-board Crimp-style Connector with secure locking device prevents accidental disconnection. The header wafer is made of solder crack preventive material, glass-filled PA66 nylon. The header pins are round and reflow-treated, which provides low insertion force. The headers come with polarizing bosses. This series wire to board crimp style connectors comes with top entry/side entry PC board mounting direction.
- Low insertion force
- Insertion guide mechanism
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.5mm
No. of Contacts
4Contacts
Product Range
XA
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Alternatives for S04B-XASK-1(LF)(SN)
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064
