
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1000+ | CNY1.720 (CNY1.9436) |
| 2500+ | CNY1.670 (CNY1.8871) |
| 5000+ | CNY1.540 (CNY1.7402) |
Product Information
Product Overview
The XA series wire-to-board Crimp-style Connector with secure locking device prevents accidental disconnection. The header wafer is made of solder crack preventive material, glass-filled PA66 nylon. The header pins are round and reflow-treated, which provides low insertion force. The headers come with polarizing bosses. This series wire to board crimp style connectors comes with top entry/side entry PC board mounting direction.
- Low insertion force
- Insertion guide mechanism
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wire-to-Board
1Rows
Through Hole
Shrouded
Tin Plated Contacts
No SVHC (25-Jun-2025)
2.5mm
3Contacts
XA
Copper Alloy
PCB Header
Technical Docs (1)
Alternatives for S03B-XASK-1(LF)(SN)
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
