Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoR5.5-5 (NJ)Copy
Manufacturer Standard Lead Time47 weeks
Order Code2677727
Product RangeR Type
Also Known AsR5.5-5
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.641 (CNY0.7243) |
| 500+ | CNY0.572 (CNY0.6464) |
| 1000+ | CNY0.534 (CNY0.6034) |
| 2500+ | CNY0.504 (CNY0.5695) |
| 5000+ | CNY0.481 (CNY0.5435) |
| 10000+ | CNY0.458 (CNY0.5175) |
Price for:Each
Minimum: 100
Multiple: 100
CNY64.10 (CNY72.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoR5.5-5 (NJ)Copy
Manufacturer Standard Lead Time47 weeks
Order Code2677727
Product RangeR Type
Also Known AsR5.5-5
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Product RangeR Type
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
10AWG
Product Range
R Type
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
6.64mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451
