Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoR2-6 (NJ)Copy
Order Code2677725
Product RangeR Type
Your Part Number
670 In Stock
670 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.594 (CNY0.6712) |
| 500+ | CNY0.520 (CNY0.5876) |
| 1000+ | CNY0.430 (CNY0.4859) |
| 2500+ | CNY0.422 (CNY0.4769) |
| 5000+ | CNY0.413 (CNY0.4667) |
| 10000+ | CNY0.405 (CNY0.4576) |
Price for:Each
Minimum: 100
Multiple: 100
CNY59.40 (CNY67.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoR2-6 (NJ)Copy
Order Code2677725
Product RangeR Type
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA2.63mm²
Product RangeR Type
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
14AWG
Product Range
R Type
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
2.63mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
