Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoR2-4 (NJ)Copy
Manufacturer Standard Lead Time47 weeks
Order Code2677723
Product RangeR Type
Also Known AsR2-4
Your Part Number
1,020 In Stock
21,000 more incoming. You can reserve stock now
1,020 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.294 (CNY0.3322) |
| 1000+ | CNY0.256 (CNY0.2893) |
| 2500+ | CNY0.254 (CNY0.287) |
| 5000+ | CNY0.253 (CNY0.2859) |
| 10000+ | CNY0.252 (CNY0.2848) |
| 20000+ | CNY0.251 (CNY0.2836) |
Price for:Each
Minimum: 100
Multiple: 100
CNY29.40 (CNY33.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoR2-4 (NJ)Copy
Manufacturer Standard Lead Time47 weeks
Order Code2677723
Product RangeR Type
Also Known AsR2-4
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max14AWG
Conductor Area CSA2.63mm²
Product RangeR Type
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
14AWG
Product Range
R Type
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
2.63mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for R2-4 (NJ)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000812
