Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPHDR-10VSCopy
Order Code1830783
Product RangePHD
Your Part Number
107,216 In Stock
1,302 more incoming. You can reserve stock now
52,164 Delivery in 3-4 Business Days(SG stock)
55,052 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.440 (CNY1.6272) |
| 250+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY1.230 (CNY1.3899) |
| 3000+ | CNY1.140 (CNY1.2882) |
Price for:Each
Minimum: 100
Multiple: 100
CNY144.00 (CNY162.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPHDR-10VSCopy
Order Code1830783
Product RangePHD
Technical Datasheet
Product RangePHD
No. of Positions10Ways
Pitch Spacing2mm
For Use WithSPHD Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PHDR-10VS is a 10-way Socket Housing for PHD series connectors. It is made of polyamide (PA 66).
- Natural White Colour
- UL 94V-0 Flammability Rating
Applications
Industrial
Technical Specifications
Product Range
PHD
No. of Positions
10Ways
For Use With
SPHD Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
