Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPADP-16V-1-SCopy
Manufacturer Standard Lead Time40 weeks
Order Code2320536
Product RangePAD
Your Part Number
22,862 In Stock
Need more?
2,125 Delivery in 3-4 Business Days(SG stock)
20,737 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.950 (CNY2.2035) |
| 100+ | CNY1.660 (CNY1.8758) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.410 (CNY1.5933) |
| 2500+ | CNY1.360 (CNY1.5368) |
| 5000+ | CNY1.300 (CNY1.469) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.50 (CNY22.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPADP-16V-1-SCopy
Manufacturer Standard Lead Time40 weeks
Order Code2320536
Product RangePAD
Technical Datasheet
Product RangePAD
No. of Positions16Ways
Pitch Spacing2mm
For Use WithPAD Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PADP-16V-1-S is a 16-contact 2mm pitch 2-row Crimp Connector, 3A, 250V rated. This PAD series secure locking disconnectable wire to board Connector is made of white PA housing, the housing has a locking device to securely hold the header, preventing accidental disconnection because of external forces that might result from the routing of wires during assembly process of vibration and 22AWG applicable wire gauge.
- Reliable contacts
- 10Ω Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -25 to 85°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PAD
No. of Positions
16Ways
For Use With
PAD Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681
