Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoMINI-SZE-002T-P0.3
Order Code2399564
Product RangeZE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY603.830 (CNY682.3279) |
| 1500+ | CNY571.030 (CNY645.2639) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY301,915.00 (CNY341,163.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoMINI-SZE-002T-P0.3
Order Code2399564
Product RangeZE
Technical Datasheet
Product RangeZE
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithZE Series Housing Connectors
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Current Rating2A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ZE series 1.5mm pitch Secure Lock-type Connector. The fork-shaped header contact provides the good mating feeling and secure mating operation. These series wire-to-board crimp style connector comes with top entry/side entry PC board mounting direction.
Applications
Industrial
Technical Specifications
Product Range
ZE
Contact Termination Type
Crimp
Wire Size AWG Max
24AWG
Current Rating
2A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
ZE Series Housing Connectors
Wire Size AWG Min
28AWG
Contact Material
Copper
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for MINI-SZE-002T-P0.3
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
