Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLCP-04Copy
Manufacturer Standard Lead Time34 weeks
Order Code3616125
Product RangeLC
Your Part Number
3,376 In Stock
Need more?
3,376 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY1.400 (CNY1.582) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 2500+ | CNY1.110 (CNY1.2543) |
| 5000+ | CNY1.090 (CNY1.2317) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.90 (CNY17.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLCP-04Copy
Manufacturer Standard Lead Time34 weeks
Order Code3616125
Product RangeLC
Technical Datasheet
Product RangeLC
No. of Positions4Ways
Pitch Spacing5.08mm
For Use WithLC Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LC series wire-to-board disconnectable Crimp-style Connector suited for bringing power to PC boards in office automation equipment. A major application has been in secondary power supply circuits of floppy disk drives. The plug and header are polarized, thus preventing mis-insertion of the connector.
- Self-locking housing clamp
- Two-wire crimp style contact
- Anti-misinsertion feature
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
LC
No. of Positions
4Ways
For Use With
LC Series Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
