Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoJM-2BL-63
Order Code3617245
Your Part Number
671 In Stock
Need more?
671 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.860 (CNY142.2218) |
| 10+ | CNY92.160 (CNY104.1408) |
| 25+ | CNY87.350 (CNY98.7055) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY125.86 (CNY142.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoJM-2BL-63
Order Code3617245
Technical Datasheet
Accessory TypeJumper
For Use WithJM Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The JM-2BL-63 is a 2-way black Jumper for use with the JM connectors. It is made up of PBT housing with a phosphor bronze contact. It mates with gold-plated 0.1μ connectors.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
-
For Use With
JM Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for JM-2BL-63
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
