Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHLP-03VCopy
Order Code2399292
Product RangeHL
Your Part Number
47,715 In Stock
Need more?
1,745 Delivery in 3-4 Business Days(SG stock)
45,970 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.190 (CNY1.3447) |
| 100+ | CNY1.010 (CNY1.1413) |
| 500+ | CNY0.890 (CNY1.0057) |
| 1000+ | CNY0.838 (CNY0.9469) |
| 2500+ | CNY0.801 (CNY0.9051) |
| 5000+ | CNY0.763 (CNY0.8622) |
Price for:Each
Minimum: 10
Multiple: 10
CNY11.90 (CNY13.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHLP-03VCopy
Order Code2399292
Product RangeHL
Technical Datasheet
Product RangeHL
No. of Positions3Ways
Pitch Spacing3.96mm
For Use WithSSM Series Pin Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HLP-03V is a 3-position Plug Housing made of white polyphthalamide-66. It has an ivory glass-filled polyphthalamide-66 retainer and suitable for wire crimp style HL series connectors.
- UL94V-0 Flammability
- 6A Current rating
- 300V Voltage rating
- Inner housing lock
- Housing lance
Applications
Industrial
Technical Specifications
Product Range
HL
No. of Positions
3Ways
For Use With
SSM Series Pin Crimp Contacts
Gender
Plug
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000882
