Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHCHFB-09-KECopy
Order Code2708672
Product RangeHCH
Your Part Number
532 In Stock
Need more?
532 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.740 (CNY13.2662) |
| 10+ | CNY10.290 (CNY11.6277) |
| 100+ | CNY9.150 (CNY10.3395) |
| 500+ | CNY8.310 (CNY9.3903) |
| 1000+ | CNY7.620 (CNY8.6106) |
| 2500+ | CNY7.170 (CNY8.1021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.74 (CNY13.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHCHFB-09-KECopy
Order Code2708672
Product RangeHCH
Technical Datasheet
Product RangeHCH
No. of Positions9Ways
Pitch Spacing2.5mm
For Use WithHCH Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HCH
No. of Positions
9Ways
For Use With
HCH Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
