Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFTR0.75-8Copy
Manufacturer Standard Lead Time19 weeks
Order Code1870719
Product RangeFTR
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY360.090 (CNY406.9017) |
| 10+ | CNY352.890 (CNY398.7657) |
| 100+ | CNY345.690 (CNY390.6297) |
| 250+ | CNY338.490 (CNY382.4937) |
| 500+ | CNY331.290 (CNY374.3577) |
| 1000+ | CNY324.090 (CNY366.2217) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY360.09 (CNY406.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFTR0.75-8Copy
Manufacturer Standard Lead Time19 weeks
Order Code1870719
Product RangeFTR
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Pin Length8mm
Insulator ColourBlue
Product RangeFTR
Overall Length14mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.75mm²
Insulator Colour
Blue
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
18AWG
Pin Length
8mm
Product Range
FTR
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
