
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.500 (CNY7.345) |
| 40+ | CNY5.690 (CNY6.4297) |
| 120+ | CNY4.720 (CNY5.3336) |
| 320+ | CNY4.590 (CNY5.1867) |
| 800+ | CNY4.480 (CNY5.0624) |
Product Information
Product Overview
The LEX series wire-to-board Crimp-style Connector designed as low-profile bottom type connector for LED lighting equipment and achieves the space saving at the connector mounting side. In consideration of connector mating operation, secure lock and mechanism for preventing wrong insertion are provided. With the assumption that the load may be applied to the soldering part when mating the connector, the strength of soldering part after mounting the connector on PCB has been largely improved.
- Low-profile and space saving design
- Halogen-free
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wire-to-Board
1Rows
Surface Mount
Shrouded
Tin Plated Contacts
No SVHC (25-Jun-2025)
2.5mm
4Contacts
LEX
Copper Alloy
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
