Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoELR-12V(P)Copy
Manufacturer Standard Lead Time47 weeks
Order Code3365539
Product RangeEL
Also Known AsELR-12V
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.550 (CNY5.1415) |
| 100+ | CNY3.980 (CNY4.4974) |
| 250+ | CNY3.300 (CNY3.729) |
| 500+ | CNY2.950 (CNY3.3335) |
| 1000+ | CNY2.900 (CNY3.277) |
| 2500+ | CNY2.840 (CNY3.2092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.55 (CNY5.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoELR-12V(P)Copy
Manufacturer Standard Lead Time47 weeks
Order Code3365539
Product RangeEL
Also Known AsELR-12V
Technical Datasheet
Product RangeEL
No. of Positions12Ways
Pitch Spacing4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EL
No. of Positions
12Ways
For Use With
JST SLM-01T-P1.3E, SLM-41T-P1.3E, SLM-42T-P1.3E Pin Contacts
Gender
Receptacle
Pitch Spacing
4.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
