Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoELR-09VCopy
Manufacturer Standard Lead Time47 weeks
Order Code3365538
Product RangeEL
Your Part Number
550 In Stock
Need more?
550 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.970 (CNY2.2261) |
| 100+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 2500+ | CNY1.830 (CNY2.0679) |
| 5000+ | CNY1.820 (CNY2.0566) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.70 (CNY22.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoELR-09VCopy
Manufacturer Standard Lead Time47 weeks
Order Code3365538
Product RangeEL
Technical Datasheet
Product RangeEL
No. of Positions9Ways
Pitch Spacing4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EL
No. of Positions
9Ways
For Use With
JST SLM-01T-P1.3E, SLM-41T-P1.3E, SLM-42T-P1.3E Pin Contacts
Gender
Receptacle
Pitch Spacing
4.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
