Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoELR-04NV(P)Copy
Manufacturer Standard Lead Time47 weeks
Order Code3365536
Product RangeEL
Also Known AsELR-04NV
Your Part Number
2,282 In Stock
2,000 more incoming. You can reserve stock now
2,282 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.250 (CNY3.6725) |
| 100+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.690 (CNY3.0397) |
| 1000+ | CNY2.500 (CNY2.825) |
| 2500+ | CNY2.370 (CNY2.6781) |
| 5000+ | CNY2.340 (CNY2.6442) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.50 (CNY36.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoELR-04NV(P)Copy
Manufacturer Standard Lead Time47 weeks
Order Code3365536
Product RangeEL
Also Known AsELR-04NV
Technical Datasheet
Product RangeEL
No. of Positions4Ways
Pitch Spacing4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EL
No. of Positions
4Ways
For Use With
JST SLM-01T-P1.3E, SLM-41T-P1.3E, SLM-42T-P1.3E Pin Contacts
Gender
Receptacle
Pitch Spacing
4.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002449
