Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoELP-09VCopy
Manufacturer Standard Lead Time47 weeks
Order Code3365548
Product RangeEL
Your Part Number
582 In Stock
Need more?
582 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.030 (CNY6.8139) |
| 100+ | CNY5.220 (CNY5.8986) |
| 500+ | CNY2.210 (CNY2.4973) |
| 1000+ | CNY2.140 (CNY2.4182) |
| 2500+ | CNY2.100 (CNY2.373) |
| 5000+ | CNY2.060 (CNY2.3278) |
Price for:Each
Minimum: 10
Multiple: 10
CNY60.30 (CNY68.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoELP-09VCopy
Manufacturer Standard Lead Time47 weeks
Order Code3365548
Product RangeEL
Technical Datasheet
Product RangeEL
No. of Positions9Ways
Pitch Spacing4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EL
No. of Positions
9Ways
For Use With
JST SLF-01T-P1.3E, SLF-41T-P1.3E, SLF-42T-P1.3E Socket Contacts
Gender
Plug
Pitch Spacing
4.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
