Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoELP-04NV(P)Copy
Manufacturer Standard Lead Time47 weeks
Order Code3365546
Product RangeEL
Also Known AsELP-04NV
Your Part Number
907 In Stock
1,000 more incoming. You can reserve stock now
907 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.920 (CNY3.2996) |
| 100+ | CNY2.600 (CNY2.938) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1000+ | CNY2.240 (CNY2.5312) |
| 2500+ | CNY2.130 (CNY2.4069) |
| 5000+ | CNY2.100 (CNY2.373) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.20 (CNY33.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoELP-04NV(P)Copy
Manufacturer Standard Lead Time47 weeks
Order Code3365546
Product RangeEL
Also Known AsELP-04NV
Technical Datasheet
Product RangeEL
No. of Positions4Ways
Pitch Spacing4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EL
No. of Positions
4Ways
For Use With
JST SLF-01T-P1.3E, SLF-41T-P1.3E, SLF-42T-P1.3E Socket Contacts
Gender
Plug
Pitch Spacing
4.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
