Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoELP-03V(P)Copy
Order Code3365544
Product RangeEL
Also Known AsELP-03V
Your Part Number
No Longer Stocked
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoELP-03V(P)Copy
Order Code3365544
Product RangeEL
Also Known AsELP-03V
Technical Datasheet
Product RangeEL
No. of Positions3Ways
Pitch Spacing4.5mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
EL
No. of Positions
3Ways
For Use With
JST SLF-01T-P1.3E, SLF-41T-P1.3E, SLF-42T-P1.3E Socket Contacts
Gender
Plug
Pitch Spacing
4.5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127
