Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoELP-02VCopy
Manufacturer Standard Lead Time47 weeks
Order Code3365543
Product RangeEL
Your Part Number
2,110 In Stock
Need more?
2,110 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.110 (CNY1.2543) |
| 100+ | CNY0.882 (CNY0.9967) |
| 500+ | CNY0.733 (CNY0.8283) |
| 1000+ | CNY0.699 (CNY0.7899) |
| 2500+ | CNY0.696 (CNY0.7865) |
Price for:Each
Minimum: 10
Multiple: 10
CNY11.10 (CNY12.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoELP-02VCopy
Manufacturer Standard Lead Time47 weeks
Order Code3365543
Product RangeEL
Technical Datasheet
Product RangeEL
No. of Positions2Ways
Pitch Spacing4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EL
No. of Positions
2Ways
For Use With
JST SLF-01T-P1.3E, SLF-41T-P1.3E, SLF-42T-P1.3E Socket Contacts
Gender
Plug
Pitch Spacing
4.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
