Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBYM-001T-P0.6Copy
Manufacturer Standard Lead Time32 weeks
Order Code3357661
Your Part Number
72,606 In Stock
96,000 more incoming. You can reserve stock now
24,287 Delivery in 3-4 Business Days(SG stock)
48,319 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.717 (CNY0.8102) |
| 500+ | CNY0.680 (CNY0.7684) |
| 1000+ | CNY0.605 (CNY0.6836) |
| 2500+ | CNY0.413 (CNY0.4667) |
| 5000+ | CNY0.404 (CNY0.4565) |
| 10000+ | CNY0.396 (CNY0.4475) |
Price for:Each
Minimum: 100
Multiple: 100
CNY71.70 (CNY81.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBYM-001T-P0.6Copy
Manufacturer Standard Lead Time32 weeks
Order Code3357661
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithSM Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BYM-001T-P0.6 from JST is a pin contact with crimp termination. It is a phosphor bronze contact with tin plating and used with SM series housing.
- Rated voltage is 250VAC/VDC and rated current is 3A
- Suitable for wire size from 28AWG to 22AWG
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
SM Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for BYM-001T-P0.6
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
