Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBMM-003T-P0.5Copy
Manufacturer Standard Lead Time35 weeks
Order Code1516312
Product RangeZM
Also Known AsSMM-003T-P0.5
Your Part Number
8,707 In Stock
Need more?
8,707 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.640 (CNY0.7232) |
| 500+ | CNY0.560 (CNY0.6328) |
| 1000+ | CNY0.464 (CNY0.5243) |
| 2500+ | CNY0.416 (CNY0.4701) |
| 5000+ | CNY0.384 (CNY0.4339) |
| 10000+ | CNY0.358 (CNY0.4045) |
Price for:Each
Minimum: 100
Multiple: 100
CNY64.00 (CNY72.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBMM-003T-P0.5Copy
Manufacturer Standard Lead Time35 weeks
Order Code1516312
Product RangeZM
Also Known AsSMM-003T-P0.5
Technical Datasheet
Product RangeZM
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max30AWG
Contact PlatingTin Plated Contacts
For Use WithJST ZM Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SMM-003T-P0.5 is a rectangular power male Crimp Connector Contact made of phosphor bronze with tin-plated finish. It accepts 30 to 28AWG wire and used for 1.5mm pitch crimp style wire-to-wire ZM connectors.
- 0.7A Current rating
- -25 to 85°C Operating temperature range
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
ZM
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
30AWG
For Use With
JST ZM Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for BMM-003T-P0.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
