Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBM05B-ZESS-TBT (LF)(SN)Copy
Manufacturer Standard Lead Time40 weeks
Order Code2320430
Product RangeZE
Also Known AsBM05B-ZESS-TBT
Your Part Number
290 In Stock
3,200 more incoming. You can reserve stock now
250 Next business day delivery available(Shanghai stock)
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.370 (CNY6.0681) |
| 100+ | CNY4.570 (CNY5.1641) |
| 250+ | CNY3.950 (CNY4.4635) |
| 500+ | CNY3.800 (CNY4.294) |
| 1000+ | CNY3.650 (CNY4.1245) |
| 2500+ | CNY3.520 (CNY3.9776) |
Price for:Each
Minimum: 10
Multiple: 10
CNY53.70 (CNY60.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBM05B-ZESS-TBT (LF)(SN)Copy
Manufacturer Standard Lead Time40 weeks
Order Code2320430
Product RangeZE
Also Known AsBM05B-ZESS-TBT
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeSurface Mount
Product RangeZE
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BM05B-ZESS-TBT is a 5-position 1-row SMT Shrouded Header with tin-plated copper alloy contacts and a natural colour polyamide 66 insulator. The fork-shaped header contact provides the good mating feeling and secure mating operation.
- UL94V-0 Flammability
- Secure locking device
- Contact locking structure
- 500MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.5mm
No. of Contacts
5Contacts
Product Range
ZE
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000761
