Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBM03B-XASS-TF(LF)(SN)Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel2399450
Cut Tape2399308
Product RangeXA
Also Known AsBM03B-XASS-TF
Your Part Number
721 In Stock
Need more?
721 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.640 | CNY8.64 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.640 (CNY9.7632) |
| 12+ | CNY7.310 (CNY8.2603) |
| 37+ | CNY6.770 (CNY7.6501) |
| 100+ | CNY6.220 (CNY7.0286) |
| 250+ | CNY6.100 (CNY6.893) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY5.980 (CNY6.7574) |
| 1500+ | CNY5.870 (CNY6.6331) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBM03B-XASS-TF(LF)(SN)Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel2399450
Cut Tape2399308
Product RangeXA
Also Known AsBM03B-XASS-TF
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeSurface Mount
Product RangeXA
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (07-Nov-2024)
Product Overview
The XA series wire-to-board Crimp-style Connector with secure locking device prevents accidental disconnection. The header wafer is made of solder crack preventive material, glass-filled PA66 nylon. The header pins are round and reflow-treated, which provides low insertion force. The headers come with polarizing bosses. This series wire to board crimp style connectors comes with top entry/side entry PC board mounting direction.
- Low insertion force
- Insertion guide mechanism
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Pitch Spacing
2.5mm
No. of Contacts
3Contacts
Product Range
XA
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
