Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBHSR-02VS-1(N)Copy
Order Code2846952
Product RangeBHS
Also Known AsBHSR-02VS-1
Your Part Number
2,981 In Stock
Need more?
2,981 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.926 (CNY1.0464) |
| 500+ | CNY0.861 (CNY0.9729) |
| 1000+ | CNY0.773 (CNY0.8735) |
| 2500+ | CNY0.724 (CNY0.8181) |
| 5000+ | CNY0.696 (CNY0.7865) |
| 10000+ | CNY0.670 (CNY0.7571) |
Price for:Each
Minimum: 100
Multiple: 100
CNY92.60 (CNY104.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBHSR-02VS-1(N)Copy
Order Code2846952
Product RangeBHS
Also Known AsBHSR-02VS-1
Technical Datasheet
Product RangeBHS
No. of Positions2Ways
Pitch Spacing3.5mm
For Use With-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
BHS
No. of Positions
2Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
