
11,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 25+ | CNY6.200 (CNY7.006) |
| 75+ | CNY5.500 (CNY6.215) |
| 200+ | CNY4.790 (CNY5.4127) |
Product Information
Product Overview
The B8B-ZR-SM4-TF is a 8-contact 1.5mm pitch Crimp Connector, 1A, 50V rated. The ZH series compact disconnectable wire to board Connector is made of tin plated copper undercoated brass pin, ivory PA wafer, tin plated copper coated brass solder tab having top entry PC board mounting direction, secure locking device prevents accidental disconnection the header pins are round and reflow-treated, which provides low insertion force, shrouded headers on radial-tape are also available. This connector is very small with a mounting height of 5.6mm and a thickness of only 3.5mm. Contact retention lances on the housing make insertion easier, while the dimple at the center of the contact ensures reliable contact with the post and 26AWG applicable wire gauge.
- Compact low profile design
- 20Ω Maximum contact resistance
- 500MΩ Minimum insulation resistance
- -25 to 85°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wire-to-Board
1Rows
Surface Mount
Shrouded
Tin Plated Contacts
No SVHC (21-Jan-2025)
1.5mm
8Contacts
ZH
Brass
PCB Header
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
