Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB4B-EH-A(LF)(SN)
Order Code1830714
Product RangeEH
Your Part Number
199,760 In Stock
Need more?
449 Delivery in 3-4 Business Days(SG stock)
199311 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.747 (CNY0.8441) |
| 500+ | CNY0.671 (CNY0.7582) |
| 1000+ | CNY0.633 (CNY0.7153) |
| 2500+ | CNY0.599 (CNY0.6769) |
| 5000+ | CNY0.564 (CNY0.6373) |
| 10000+ | CNY0.541 (CNY0.6113) |
Price for:Each
Minimum: 100
Multiple: 100
CNY74.70 (CNY84.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB4B-EH-A(LF)(SN)
Order Code1830714
Product RangeEH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Product RangeEH
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B4B-EH-A(LF)(SN) is a 4-way crimp style Header Connector. The B4B-EH-A(LF)(SN) is 8.1mm in height after mounting and 3.8mm in width. It is designed to meet the demand for the high-density connection of internal wires to printed circuit boards. It is compact, highly reliable and low in cost.
- Top Entry Type
- Compact and Slim
- Highly Reliable Contact
- Polarizing Guides
- Easy and Effective Crimping
- 3.0AAC/DC Current Rating
- 250VAC/DC Voltage
- -25 to +85°C Temperature Range
- 1000MΩ Insulation Resistance
- 800VAC/Minute Withstanding Voltage
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.5mm
No. of Contacts
4Contacts
Product Range
EH
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
