Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB2B-PH-SM4-TB(LF)(SN)Copy
Manufacturer Standard Lead Time34 weeks
Order Code9492534
Product RangePH
Also Known AsB2B-PH-SM4-TB
Your Part Number
107,785 In Stock
Need more?
456 Next business day delivery available(Shanghai stock)
107,329 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.230 (CNY3.6499) |
| 100+ | CNY2.740 (CNY3.0962) |
| 500+ | CNY2.460 (CNY2.7798) |
| 1000+ | CNY2.230 (CNY2.5199) |
| 2500+ | CNY2.150 (CNY2.4295) |
| 5000+ | CNY2.030 (CNY2.2939) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY32.30 (CNY36.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB2B-PH-SM4-TB(LF)(SN)Copy
Manufacturer Standard Lead Time34 weeks
Order Code9492534
Product RangePH
Also Known AsB2B-PH-SM4-TB
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount
Product RangePH
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
B2B-PH-SM4-TB(LF)(SN) is a PH series top entry type, wire-to-board, SMT type connector header. The low-profile wire-to-board connector features a pitch of 2mm. The PH series is suitable for a wide range of applications, including use in high-density PCBs where space in electronic equipment is limited.
- Space-saving design, high-reliability connector
- Boxed-shaped shrouded header
- Excellent functionality in PCB mounting as a wire-to-board connector
- Current rating is 2A AC/DC (AWG #24)
- Voltage rating is 100V AC/DC
- Temperature range from -40°C to +105°C (including temperature rise in applying electrical current)
- Insulation resistance is 1,000Mohm minimum
- Tin-plated contact plating
- Copper alloy contact material
- UL, CSA and TUV certified
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
2Contacts
Product Range
PH
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Alternatives for B2B-PH-SM4-TB(LF)(SN)
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000416
