Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB12B-ZR-SM4-TF(LF)(SN)Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel2399443
Cut Tape2399300
Product RangeZH
Also Known AsB12B-ZR-SM4-TF
Your Part Number
4,056 In Stock
1,000 more incoming. You can reserve stock now
4,056 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.570 | CNY9.57 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.570 (CNY10.8141) |
| 25+ | CNY8.010 (CNY9.0513) |
| 75+ | CNY7.480 (CNY8.4524) |
| 200+ | CNY6.940 (CNY7.8422) |
| 500+ | CNY6.180 (CNY6.9834) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY6.050 (CNY6.8365) |
| 3000+ | CNY5.930 (CNY6.7009) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB12B-ZR-SM4-TF(LF)(SN)Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel2399443
Cut Tape2399300
Product RangeZH
Also Known AsB12B-ZR-SM4-TF
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts12Contacts
Contact Termination TypeSurface Mount
Product RangeZH
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZH series wire-to-board Crimp-style Connector with dimple at the centre of the contact ensures positive contact and low contact resistance at all times. The fully shrouded header can be used for the ZR insulation displacement connector. This series connector comes with top entry/side entry PC board mounting direction.
- Compact and low0profile design
- Housing lances
- Reliable contacts
- Distortion resistant construction
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.5mm
No. of Contacts
12Contacts
Product Range
ZH
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
