Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB12B-XADSS-N (LF)(SN)Copy
Order Code2320545
Product RangeXAD
Also Known AsB12B-XADSS-N
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.940 (CNY5.5822) |
| 100+ | CNY4.710 (CNY5.3223) |
| 500+ | CNY4.090 (CNY4.6217) |
| 1000+ | CNY3.460 (CNY3.9098) |
| 2500+ | CNY3.280 (CNY3.7064) |
| 5000+ | CNY3.090 (CNY3.4917) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.40 (CNY55.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB12B-XADSS-N (LF)(SN)Copy
Order Code2320545
Product RangeXAD
Also Known AsB12B-XADSS-N
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole
Product RangeXAD
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B12B-XADSS-N is a 12-position 2-row Shrouded Header with tin-plated copper alloy contacts and a white glass-filled polyamide 66 insulator.
- UL94V-0 Flammability
- Secure locking device prevents accidental disconnection
- Solder crack preventive material
- Polarizing boss
- Mis-insertion preventive design
- 1000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.5mm
No. of Contacts
12Contacts
Product Range
XAD
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001607
