Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB10B-PADSS-1F (LF)(SN)Copy
Manufacturer Standard Lead Time39 weeks
Order Code2320527
Product RangePAD
Also Known AsB10B-PADSS-1F
Your Part Number
10 In Stock
2,800 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.910 (CNY4.4183) |
| 100+ | CNY3.830 (CNY4.3279) |
| 250+ | CNY2.890 (CNY3.2657) |
| 500+ | CNY2.880 (CNY3.2544) |
| 1000+ | CNY2.870 (CNY3.2431) |
| 2500+ | CNY2.800 (CNY3.164) |
Price for:Each
Minimum: 10
Multiple: 10
CNY39.10 (CNY44.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB10B-PADSS-1F (LF)(SN)Copy
Manufacturer Standard Lead Time39 weeks
Order Code2320527
Product RangePAD
Also Known AsB10B-PADSS-1F
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole
Product RangePAD
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B10B-PADSS-1F is a 10-position 2-row Shrouded Header with tin-plated copper alloy contacts and a glass-filled polyamide 66 insulator. The housing has a locking device to securely hold the header, preventing accidental disconnection because of external forces that might result from the routing of wires during assembly process of vibration.
- Reliable contacts
- Insertion guide mechanism
- Polarizing boss
- 1000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
PAD
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
