Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB08B-XADSS-N (LF)(SN)Copy
Order Code1830876
Product RangeXAD
Also Known AsB08B-XADSS-N
Your Part Number
820 In Stock
2,000 more incoming. You can reserve stock now
820 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.750 (CNY4.2375) |
| 100+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.800 (CNY3.164) |
| 1000+ | CNY2.680 (CNY3.0284) |
| 2500+ | CNY2.540 (CNY2.8702) |
| 5000+ | CNY2.400 (CNY2.712) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.50 (CNY42.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB08B-XADSS-N (LF)(SN)Copy
Order Code1830876
Product RangeXAD
Also Known AsB08B-XADSS-N
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole
Product RangeXAD
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XAD series wire-to-board Crimp-style Connector with double-row construction. The header wafer is made of solder crack preventive material, glass-filled polyamide 66 nylon. The secure locking device prevents accidental disconnection. This series connector comes with top entry/side entry PC board mounting direction.
- Solder crack preventive material
- Polarizing boss
- Mis-insertion preventive design
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.5mm
No. of Contacts
8Contacts
Product Range
XAD
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
