
1,700 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.080 (CNY11.3904) |
| 10+ | CNY8.490 (CNY9.5937) |
| 100+ | CNY7.630 (CNY8.6219) |
| 500+ | CNY6.250 (CNY7.0625) |
| 1000+ | CNY5.550 (CNY6.2715) |
| 5000+ | CNY4.860 (CNY5.4918) |
| 10000+ | CNY4.620 (CNY5.2206) |
Product Information
Product Overview
The B04P-VL is a 4-position 2-row wire-to-board Crimp-style Connector with tin-plated copper alloy contacts and a polyamide 66 insulator. It is designed for circuits with high power requirements. The VL series connector can be used for wire-to-wire or wire-to-board connections. The inter-housing lock secures the plug to the receptacle and prevents accidental disconnection. The secondary retainer which prevents from insufficient insertion of contact and coming off contact, may use and large current circuit can be connected certainly and safety.
- Housing lances for contact retention
- Suited for large current
- Secure locking device
- 1000MΩ Minimum insulation resistance
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wire-to-Board
2Rows
Through Hole Straight
Shrouded
Tin Plated Contacts
No SVHC (25-Jun-2025)
6.2mm
4Contacts
VL
Copper
PCB Header
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
