Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB02B-JWPF-SK-R(LF)(SN)Copy
Manufacturer Standard Lead Time34 weeks
Order Code1324125
Product RangeJWPF
Also Known AsB02B-JWPF-SK-R
Your Part Number
16,974 In Stock
8,250 more incoming. You can reserve stock now
16,974 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.790 (CNY16.7127) |
| 10+ | CNY11.900 (CNY13.447) |
| 100+ | CNY10.730 (CNY12.1249) |
| 500+ | CNY9.260 (CNY10.4638) |
| 1000+ | CNY8.740 (CNY9.8762) |
| 2500+ | CNY8.540 (CNY9.6502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.79 (CNY16.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB02B-JWPF-SK-R(LF)(SN)Copy
Manufacturer Standard Lead Time34 weeks
Order Code1324125
Product RangeJWPF
Also Known AsB02B-JWPF-SK-R
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangeJWPF
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B02B-JWPF-SK-R(LF)(SN) is a 2-conductor 2mm pitch JWPF Waterproof Connector, 3A, 100V rated. This crimp style, wire to board Connector is made of tin plated copper alloy contact, silicone rubber seal ring, yellow PBT seal ring holder, white glass filled PBT wafer having top entry PC board mounting direction, secure locking mechanism and double spring construction.
- Inner housing lock
- 10Ω Maximum contact resistance
- 100MΩ Insulation resistance
- -55 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
2Contacts
Product Range
JWPF
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066
