Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No12CPT-B-2ACopy
Order Code2708686
Product RangeCPT
Your Part Number
106 In Stock
Need more?
106 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY9.860 (CNY11.1418) |
| 100+ | CNY8.830 (CNY9.9779) |
| 500+ | CNY8.020 (CNY9.0626) |
| 1000+ | CNY7.200 (CNY8.136) |
| 2500+ | CNY6.410 (CNY7.2433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.59 (CNY13.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No12CPT-B-2ACopy
Order Code2708686
Product RangeCPT
Technical Datasheet
Product RangeCPT
No. of Positions12Ways
Pitch Spacing2mm
For Use WithCPT Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CPT
No. of Positions
12Ways
For Use With
CPT Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00099
