Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No10XSR10XSR36L100Copy
Manufacturer Standard Lead Time37 weeks
Order Code2347807
Your Part Number
472 In Stock
Need more?
472 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.030 (CNY36.1939) |
| 10+ | CNY29.380 (CNY33.1994) |
| 100+ | CNY27.310 (CNY30.8603) |
| 250+ | CNY26.050 (CNY29.4365) |
| 500+ | CNY24.990 (CNY28.2387) |
| 1000+ | CNY24.500 (CNY27.685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.03 (CNY36.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No10XSR10XSR36L100Copy
Manufacturer Standard Lead Time37 weeks
Order Code2347807
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions10Ways
Connector Pitch-
No. of Rows-
Cable Length - Metric100mm
Cable Length - Imperial0.328ft
Product Range-
Wire Gauge36AWG
Jacket Colour-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 10XSRXSR36L100 is a 100mm Lead with 10-way IDC socket to 10-way IDC socket connection. It offers 36AWG blue wire and it is associated with XSR connector system.
Applications
Industrial
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Connector Pitch
-
Cable Length - Metric
100mm
Product Range
-
Jacket Colour
-
No. of Positions
10Ways
No. of Rows
-
Cable Length - Imperial
0.328ft
Wire Gauge
36AWG
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086
