Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No04T-ZWPV-W-KNNCopy
Manufacturer Standard Lead Time53 weeks
Order Code4680797
Product RangeZWP Series
Your Part Number
5,296 In Stock
Need more?
5,296 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.110 (CNY14.8143) |
| 10+ | CNY11.430 (CNY12.9159) |
| 25+ | CNY10.990 (CNY12.4187) |
| 50+ | CNY10.700 (CNY12.091) |
| 100+ | CNY10.260 (CNY11.5938) |
| 300+ | CNY9.230 (CNY10.4299) |
| 600+ | CNY8.500 (CNY9.605) |
| 1200+ | CNY7.480 (CNY8.4524) |
| 2700+ | CNY7.040 (CNY7.9552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.11 (CNY14.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No04T-ZWPV-W-KNNCopy
Manufacturer Standard Lead Time53 weeks
Order Code4680797
Product RangeZWP Series
Technical Datasheet
Product RangeZWP Series
Gender-
No. of Positions4Ways
Pitch Spacing1.5mm
For Use WithJST ZWP Series Wire to Wire Tab Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ZWP Series
No. of Positions
4Ways
For Use With
JST ZWP Series Wire to Wire Tab Crimp Contacts
Gender
-
Pitch Spacing
1.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
