Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No04P-SJNCopy
Order Code2320477
Product RangeSJN
Your Part Number
1,700 In Stock
Need more?
1,700 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2.350 (CNY2.6555) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY0.556 (CNY0.6283) |
| 2500+ | CNY0.547 (CNY0.6181) |
| 5000+ | CNY0.537 (CNY0.6068) |
| 10000+ | CNY0.529 (CNY0.5978) |
Price for:Each
Minimum: 100
Multiple: 100
CNY235.00 (CNY265.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No04P-SJNCopy
Order Code2320477
Product RangeSJN
Technical Datasheet
Product RangeSJN
No. of Positions4Ways
Pitch Spacing2mm
For Use WithSJN Series Crimp Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SJN
No. of Positions
4Ways
For Use With
SJN Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
